ABC22DRAH

Heilind Number:SULABC22DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRAH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DRAH

Detailed Description

Introducing the ABC22DRAH, a high-performance board-to-board PCB connector designed for optimal power and signal transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability. With a voltage rating of 700 VAC and amperage of 3 A, it meets the needs of various applications. The gold-plated Beryllium Copper contacts offer superior conductivity, while the Full Bellow contact type guarantees secure connections. Its right-angle orientation and clearance hole mount type allow for flexible installation. With 44 positions and a pitch of 2.54 mm, it provides ample connectivity options. Operating in temperatures ranging from -65 to 150 °C, this connector is suitable for harsh conditions. Its compact design, with a height of 10.95 mm and width of 8.38 mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures long-term performance. Trust the ABC22DRAH for efficient and dependable board-to-board connections in your electronic designs.