ABC22DRAN-S734

Heilind Number:SULABC22DRAN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRAN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRAN-S734
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC22DRAN-S734

Detailed Description

The ABC22DRAN-S734 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 44 female contacts with a pitch of 2.54mm, it offers secure connectivity. The termination method is through-hole, with contact material made of durable beryllium copper and contact plating in gold for optimal conductivity. Operating at temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The connector, with a right-angle orientation and a tail length of 3.18mm, is easy to install. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. The matte tin termination plating ensures long-term reliability. This product is part of the ABC22DRANS734 series, meeting high standards for performance and durability.