ABC22DRAN-S93

Heilind Number:SULABC22DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULABC22DRAN-S93

Detailed Description

Introducing SKU ABC22DRAN-S93, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PPS and Beryllium Copper materials, ensuring durability and reliable conductivity. With a maximum amperage of 3A and a voltage rating of 700VAC, it is suitable for high-power transmission. The female gender, right-angle orientation, and 2 rows with 44 positions make it versatile for various designs. Gold-plated contacts and full bellow contact type guarantee excellent signal integrity. Thru-hole termination method with matte tin plating offers secure and stable connections. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Trusted for its quality and performance, the SKU ABC22DRAN-S93 is a top choice for engineers in need of high-reliability interconnect solutions.