ABC22DRAN

Heilind Number:SULABC22DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRAN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DRAN

Detailed Description

Introducing the ABC22DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and beryllium copper construction, it offers exceptional durability and reliability. Featuring a female gender, two rows, and a right-angle orientation, this connector is perfect for space-saving installations. The 44 gold-plated contacts ensure optimal signal transmission, while the matte tin termination allows for secure and efficient soldering. Operating at temperatures ranging from -65 to 150°C and with a maximum voltage of 700 VAC, it is suitable for a wide range of environments. With a pitch of 2.54mm and a compact size, the ABC22DRAN is ideal for high-density PCB layouts. Trust in this connector for your critical connectivity needs.