ABC22DRAS-S734

Heilind Number:SULABC22DRAS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRAS-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRAS-S734
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC22DRAS-S734

Detailed Description

Introducing the ABC22DRAS-S734, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capacity of 700 VAC, it offers robust power transmission. The female connector has two rows with a side hole mount and through-hole termination, making it easy to install. Its gold-plated Beryllium Copper contacts guarantee excellent signal integrity. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. With 44 positions and a pitch of 2.54mm, it provides ample connectivity options. The right-angle orientation and low-profile design with a connector height of 10.95mm make it space-efficient. The matte tin termination plating ensures durability and long-term performance. Ideal for use in aerospace, defense, and industrial applications, the ABC22DRAS-S734 connector meets the highest standards of quality and reliability.