ABC22DRAS-S93

Heilind Number:SULABC22DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRAS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC22DRAS-S93

Detailed Description

Introducing the ABC22DRAS-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with a contact plating of gold, this connector ensures reliable conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The two rows of 44 female contacts, using a side hole mount and thru-hole termination method, offer secure and efficient connectivity. The Full Bellow contact type and Matte Tin termination plating further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector guarantees performance in harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Trust the ABC22DRAS-S93 for seamless and durable board-to-board connections in critical systems.