ABC22DRAS

Heilind Number:SULABC22DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRAS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DRAS

Detailed Description

The ABC22DRAS is a high-performance board-to-board PCB connector specifically designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 44 female contacts, it offers reliable connectivity in a compact form factor. The contact material is beryllium copper with gold plating, ensuring optimal conductivity and durability. Featuring a unique full bellow contact type and right-angle orientation, this connector is ideal for space-constrained installations. Operating at temperatures ranging from -65 to 150°C, it is suitable for harsh environmental conditions. The termination method is through-hole, with a side hole mount type and matte tin plating. With a voltage rating of 700 VAC and an amperage of 3A, the ABC22DRAS guarantees efficient power transmission. Its connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in) make it compatible with various PCB designs. Perfect for aerospace, defense, and industrial applications, this connector meets high-reliability standards, making it an essential component for mission-critical systems.