| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC22DREH-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULABC22DREH-S13 |
ABC22DREH-S13
| Heilind Number: | SULABC22DREH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC22DREH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Experience unparalleled connectivity with our ABC22DREHS13 board-to-board PCB connector, meticulously crafted for optimal performance in demanding environments. This female connector features two rows of 44 positions each, ensuring seamless data transmission. Made from PPS and beryllium copper, it guarantees durability and reliability. The gold-plated contacts offer superior conductivity, while the full bellow design enhances signal integrity. With a 2.54mm pitch and a clearance hole mount type, installation is quick and effortless. Operating at temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Trust in our ABC22DREHS13 connector for high-speed and high-voltage connectivity needs.

