| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC22DREH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC22DREH |
ABC22DREH
| Heilind Number: | SULABC22DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC22DREH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC22DREH, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. Featuring a 2.54mm pitch, 44 positions, and a voltage rating of 700 VAC, it offers versatile connectivity options for various electronic systems. The contact material of Beryllium Copper with gold plating guarantees excellent signal transmission. Its straight orientation and clearance hole mount type facilitate easy installation. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for aerospace, military, and industrial applications where durability is key. Trust in the ABC22DREH for secure and efficient board-level connections.

