ABC22DREI-S13

Heilind Number:SULABC22DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DREI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DREI-S13

Detailed Description

The ABC22DREI-S13 is a high-performance board-to-board PCB connector designed for secure and reliable connections in demanding environments. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures long-lasting performance. With a current rating of 3A and a voltage rating of 700 VAC, it is suitable for various power and signal applications. The female connector has two rows with a threaded mount type and termination method of card extender, making it easy to install and remove. Its contact material is Beryllium Copper with gold plating, providing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 44 positions, it offers high-density connectivity. The connector is designed for use in a wide operating temperature range of -65 to 150°C, making it ideal for industrial and harsh environments. Its compact size, with a connector height of 10.95mm and width of 8.38mm, allows for space-saving installation on PCBs. The termination plating is Matte Tin, ensuring reliable soldering connections. Whether for aerospace, defense, or industrial applications, the ABC22DREI-S13 connector delivers exceptional performance and durability.