ABC22DREI

Heilind Number:SULABC22DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DREI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DREI

Detailed Description

Introducing the ABC22DREI, a high-performance PCB connector designed for demanding applications. With a contact material of durable Beryllium Copper and gold plating, this connector ensures reliable conductivity. The threaded mount type and eyelet termination method provide secure attachment to your circuit board. Featuring 44 positions in a dual-row configuration with a pitch of 2.54mm, it offers ample connectivity options. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for power and signal transmission. Its straight orientation and compact dimensions of 10.95mm height and 8.38mm width make it space-efficient. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it is highly versatile. Perfect for hi-rel applications, the ABC22DREI is a reliable choice for your connectivity needs.