ABC22DREN-S13

Heilind Number:SULABC22DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DREN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DREN-S13

Detailed Description

Introducing the ABC22DREN-S13, a high-performance board-to-board PCB connector designed for critical applications. With PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. Featuring a 2-row design with 44 positions, it offers ample connectivity options. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity. Operating at up to 700 VAC and 3 A, it is suitable for demanding environments. The termination method is via Card Extender, facilitating easy installation. With a pitch of 2.54 mm, this connector is compatible with standard PCB layouts. Its Full Bellow contact type and Matte Tin termination plating further enhance its durability. Rated for an operating temperature range of -65 to 150 °C, it is ideal for harsh conditions. The connector's compact dimensions of 10.95 mm in height and 8.38 mm in width make it space-efficient. Whether for aerospace, defense, or industrial applications, the ABC22DREN-S13 is the perfect choice for high-reliability connectivity.