ABC22DREN-S734

Heilind Number:SULABC22DREN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DREN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DREN-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULABC22DREN-S734

Detailed Description

Introducing the ABC22DREN-S734, a high-performance female connector designed for demanding PCB applications. Crafted from PPS and Beryllium Copper, this connector ensures durability and reliable conductivity. With a pitch of 2.54mm, it features two rows with a total of 44 positions, making it ideal for complex board-to-board connections. The termination method of eyelet and contact plating of gold guarantee optimal signal transmission. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent performance requirements. Its straight orientation and compact dimensions of 10.95mm height and 8.38mm width allow for easy integration. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is suitable for diverse industrial environments. Trust in the ABC22DRENS734 for secure and efficient connectivity in your electronic systems.