ABC22DREN-S93

Heilind Number:SULABC22DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DREN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DREN-S93
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC22DREN-S93

Detailed Description

The ABC22DREN-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, it ensures robustness and reliability in connectivity. With a current rating of 3A and a voltage rating of 700VAC, it can handle power-intensive tasks with ease. The connector, designed for female gender, offers 44 positions in a dual-row configuration, making it ideal for complex circuitry. Its termination method using eyelets and contact plating in gold guarantee optimal signal transmission. Operating smoothly in temperatures ranging from -65 to 150°C, it is suitable for diverse environments. The straight orientation and no mounting requirement simplify installation. With a pitch of 2.54mm, the connector provides efficient interconnection on PCBs. Its compact dimensions, with a height of 10.95mm and width of 8.38mm, save space on the board. The matte tin termination plating ensures durability. This connector, part of the ABC22DRENS93 series, is a reliable solution for critical electronic systems.