ABC22DREN

Heilind Number:SULABC22DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DREN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DREN

Detailed Description

Introducing the ABC22DREN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, this connector ensures durability and reliable performance. Featuring a 2.54mm pitch and 44 positions, it offers ample connectivity options. The female gender and straight orientation make it easy to integrate into your system. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. The termination method of eyelets and matte tin plating further enhance its robustness. Perfect for high-reliability applications, the ABC22DREN is a top choice for engineers and designers in need of quality connectors.