ABC22DRES-S13

Heilind Number:SULABC22DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DRES-S13

Detailed Description

Introducing the ABC22DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender, 2 rows, and side hole mount type make it versatile for various PCB configurations. The termination method of Card Extender and contact plating of Gold guarantee efficient signal transfer with minimal signal loss. With a pitch of 2.54mm, 44 positions, and full bellow contact type, it offers high-density connectivity with excellent signal integrity. Its straddle orientation and tail length of 5.33mm allow for easy installation on PCBs. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. The matte tin termination plating ensures durability and longevity, making it a reliable choice for mission-critical systems. With its compact dimensions of 10.95mm height and 8.38mm width, it saves space on the PCB while providing high performance. The ABC22DRES-S13 is part of our extensive range of connectors, meeting the highest quality standards for your connectivity needs.