| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC22DRES-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC22DRES-S93 |
ABC22DRES-S93
| Heilind Number: | SULABC22DRES-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC22DRES-S93 |
| ECAD Model: |
Specifications
Detailed Description
This PPS & Beryllium Copper female connector, featuring a durable construction with a contact material of Beryllium Copper and gold plating, ensures reliable performance in demanding environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers efficient power transmission. The two-row, 44-position design with side hole mount and eyelet termination method allows for secure and convenient connection. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various applications. Its straight orientation, full bellow contact type, and matte tin termination plating further enhance its functionality. Ideal for board-to-board and card edge connections, this connector, designated as SKU ABC22DRES-S93, is a versatile solution for your PCB connectivity needs.

