ABC22DRMD

Heilind Number:SULABC22DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRMD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DRMD

Detailed Description

Introducing SKU ABC22DRMD, a high-performance connector designed for demanding applications. Made of PPS and Beryllium Copper, it guarantees superior durability and conductivity. This female connector features two rows with a clearance hole mount type, ensuring easy installation. The termination method is wire wrap, offering reliable connectivity. With contact material of Beryllium Copper and contact plating of Gold, it ensures efficient signal transmission. The 2.54mm pitch and 700VAC voltage rating make it suitable for various electronic setups. The loop bellow contact type and straight orientation further enhance its functionality. With 44 positions and a 14.22mm tail length, it accommodates multiple connections with ease. Operating in a wide temperature range from -65 to 150°C, it is reliable in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. The termination plating is matte tin, adding to its longevity. Classified under Board To Board PCB Connectors, Card Edge Connectors, and more, it's versatile for different board-to-board applications. While not specifically designed for high reliability applications, this connector still offers exceptional performance. Upgrade your connectivity solutions with the ABC22DRMD.