ABC22DRMH

Heilind Number:SULABC22DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRMH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DRMH

Detailed Description

Introducing ABC22DRMH, a high-performance board-to-board PCB connector suitable for demanding applications. This female connector features two rows for secure connectivity, with a pitch of 2.54mm (.1 in) ensuring precise alignment. Crafted with PPS and Beryllium Copper, it guarantees durability and reliability. The contact material is plated with gold, offering excellent conductivity and resistance to corrosion. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The termination method, wire wrap, and clearance hole mount type make installation easy. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its straight orientation, loop bellow contact type, and 44 positions cater to diverse connectivity needs. The matte tin termination plating ensures optimal performance. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space without compromising functionality. Whether for industrial, aerospace, or telecommunications applications, the ABC22DRMH connector delivers high reliability and performance.