ABC22DRMI-S288

Heilind Number:SULABC22DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DRMI-S288

Detailed Description

Introducing the ABC22DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with 44 positions in total, this connector ensures secure and reliable connectivity. Engineered for durability, it is constructed with PPS and Beryllium Copper materials, with gold-plated contacts for optimal signal transmission. The thread-mounted, card extender termination method offers easy installation and maintenance. Operating at a voltage of 700 VAC and a wide temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its straddle orientation and loop bellow contact type further enhance its performance. With a connector height of 15.49mm (.61 in) and a slim width of 9.4mm (.37 in), it is space-efficient while delivering high functionality. Trust in the ABC22DRMI-S288 for your critical connectivity needs in aerospace, defense, telecommunications, and other industries.