| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC22DRMI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULABC22DRMI |
ABC22DRMI
| Heilind Number: | SULABC22DRMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC22DRMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC22DRMI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 44 female contacts, each made of durable beryllium copper with gold plating, it guarantees optimal conductivity. The straight orientation and threaded mount type make installation easy and secure. Operating efficiently in a wide temperature range from -65 to 150°C, and with a termination method of wire wrap and matte tin plating, it offers robust performance in harsh environments. Don't compromise on quality – choose the ABC22DRMI for your connectivity needs.

