ABC22DRMN-S288

Heilind Number:SULABC22DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DRMN-S288

Detailed Description

Introducing the ABC22DRMN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable signal transmission even in harsh environments. With a female gender, two rows, and a loop bellow contact type, it offers secure and efficient mating for 44 positions. The termination method of card extender and termination plating of matte tin enhance durability and conductivity. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 700 VAC, it is ideal for use in aerospace, military, and industrial systems. Measuring at a compact height of 15.49 mm and width of 9.4 mm, it saves space without compromising performance. Gold contact plating guarantees low contact resistance and long-term reliability. Trust the ABC22DRMN-S288 for seamless board-to-board connections in your critical electronic designs.