ABC22DRMN-S328

Heilind Number:SULABC22DRMN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRMN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRMN-S328
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DRMN-S328

Detailed Description

Introducing the ABC22DRMN-S328, a high-performance female connector designed for board-to-board and card edge applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in demanding environments. With a contact plating of gold and termination method of wire wrap, it guarantees excellent signal transmission. The loop bellow contact type and straight orientation make it easy to integrate into your PCB layout. With 44 positions and a pitch of 2.54mm, it offers versatility for various designs. Operating at a voltage of 700VAC and with a current rating of 3A, it is suitable for power and signal transmission. The connector, with a tail length of 14.22mm, is designed for easy installation. Its matte tin termination plating ensures durability. Meeting stringent quality standards, it is perfect for applications where reliability is paramount. With a temperature range of -65 to 150°C, it performs consistently in extreme conditions. Upgrade your connectivity solutions with the ABC22DRMN-S328.