ABC22DRMN-S664

Heilind Number:SULABC22DRMN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRMN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRMN-S664
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULABC22DRMN-S664

Detailed Description

Featuring a durable construction of PPS and Beryllium Copper, this high-performance female connector, SKU ABC22DRMN-S664, offers reliable connectivity in demanding environments. With a current rating of 3A and voltage capability of 700VAC, it ensures efficient power transmission. Its 2 rows and 44 positions, along with a pitch of 2.54mm, make it ideal for board-to-board PCB connections. The termination method of wire wrap and contact plating in gold guarantee secure and low-resistance contact. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various industries. Its straight orientation, loop bellow contact type, and no mounting requirement provide versatility in installation. The connector's compact size, with a height of 15.49mm and width of 11.94mm, makes it space-efficient. With matte tin termination plating and compliance with RoHS regulations, it ensures environmental sustainability. Perfect for high-reliability applications, this ABC22DRMN-S664 connector delivers uncompromised performance.