ABC22DRMS-S288

Heilind Number:SULABC22DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DRMS-S288

Detailed Description

Introducing the ABC22DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS and Beryllium Copper construction, ensures robustness and reliability. With a 2.54mm pitch and 44 positions across 2 rows, it offers ample connectivity options. The female gender, side hole mount type, and card extender termination method make it versatile for various setups. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the loop bellow contact type and straddle orientation optimize signal transmission. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Matte Tin termination plating ensures durability. Ideal for applications where reliability is paramount, the ABC22DRMS-S288 is a top choice in the realm of board-to-board connectivity.