ABC22DRMS

Heilind Number:SULABC22DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRMS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DRMS

Detailed Description

Introducing the ABC22DRMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a contact material of durable beryllium copper and gold plating, this connector ensures reliable conductivity even in rugged environments. With a pitch of 2.54mm (.1in) and 44 positions spread across 2 rows, it offers versatile connectivity options. The side hole mount and wire wrap termination method provide secure installation. Operating at a wide temperature range of -65 to 150°C, and rated for up to 700VAC, this connector is suitable for use in diverse industries. Its straight orientation and loop bellow contact type further enhance its functionality. The connector's compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the ABC22DRMS for efficient and durable interconnect solutions in your next project.