ABC22DRMT-S273

Heilind Number:SULABC22DRMT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRMT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRMT-S273
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC22DRMT-S273

Detailed Description

ABC22DRMT-S273 is a high-quality PCB connector designed for demanding applications. Featuring two rows for efficient connectivity, this connector is crafted from PPS and Beryllium Copper, ensuring durability and reliable performance. With a pitch of 2.54mm and a contact type of Loop Bellow, it offers precise and secure connections. The termination method of Wire Wrap and termination plating of Matte Tin further enhance its functionality. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its straight orientation, female gender, and 44 positions make it versatile for various PCB setups. Gold contact plating guarantees optimal conductivity. With a tail length of 14.22mm and a compact design, it is space-efficient. This connector, belonging to the Board To Board PCB Connectors and Card Edge Connectors category, is ideal for industrial and commercial electronics. Whether for new installations or replacements, the ABC22DRMTS273 is a reliable choice.