| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC22DRMT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC22DRMT-S288 |
ABC22DRMT-S288
| Heilind Number: | SULABC22DRMT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC22DRMT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC22DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS & Beryllium Copper construction for optimal conductivity and durability. Its 2.54mm pitch and 44 positions ensure seamless connectivity, while the gold-plated Beryllium Copper contacts guarantee reliable signal transmission. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in a wide range of environments. The threaded mount type and straddle orientation make installation easy, and the matte tin termination plating offers enhanced corrosion resistance. Perfect for industries where reliability is paramount, the ABC22DRMT-S288 sets a new standard for performance in board-to-board connectivity.

