| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC22DRMT-S664 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 11.94 mm, .47 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.125 in |
| SKU: | SULABC22DRMT-S664 |
ABC22DRMT-S664
| Heilind Number: | SULABC22DRMT-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC22DRMT-S664 |
| ECAD Model: |
Specifications
Detailed Description
This ABC22DRMT-S664 connector, designed for high-reliability applications, features a robust construction with PPS and Beryllium Copper materials. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. The female connector has two rows, each with 44 loop bellow contacts plated in gold for optimal conductivity. Its threaded mount type and wire wrap termination method offer secure and durable connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for demanding environments. With a compact design measuring just 15.49mm in height and 11.94mm in width, it fits seamlessly onto PCBs. The matte tin termination plating enhances its longevity. Perfect for board-to-board and card edge connections, this connector is a reliable solution for various electronic systems.

