ABC22DRMT

Heilind Number:SULABC22DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRMT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DRMT

Detailed Description

Introducing the ABC22DRMT, a high-performance PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector offers exceptional durability and conductivity. With a contact plating of gold and termination plating of matte tin, it ensures reliable signal transmission. The female gender, threaded mount type, and wire wrap termination method make it easy to install. Featuring a 2.54mm pitch and 44 positions, it allows for efficient board-to-board connections. Its loop bellow contact type and straight orientation further enhance connectivity. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, it is suitable for use in a variety of environments. With a tail length of 14.22mm and a compact design, it offers flexibility in PCB layout. Trust the ABC22DRMT for secure and high-speed data transfer in your electronic devices.