ABC22DRSD

Heilind Number:SULABC22DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRSD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DRSD

Detailed Description

Introducing the ABC22DRSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a current rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. The female gender and straight orientation make it easy to integrate into your designs. With 44 gold-plated contacts in a 2-row configuration, it offers ample connectivity options. The contact type, loop bellow, guarantees secure mating. Its clearance hole mount and thru-hole termination method provide easy installation. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The matte tin termination plating enhances solderability. Compact yet robust, with a height of 15.49mm and width of 9.4mm, this connector is ideal for space-constrained applications. Trust the ABC22DRSD for your critical connectivity needs.