ABC22DRSI

Heilind Number:SULABC22DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRSI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DRSI

Detailed Description

Introducing our ABC22DRSI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Engineered with PPS and Beryllium Copper materials, this connector ensures optimal signal transmission and durability. Featuring a threaded mount type and through-hole termination method, it offers secure and reliable installation. The 44-position, dual-row design with a pitch of 2.54mm accommodates complex circuitry with ease. Each contact is meticulously plated with gold, guaranteeing low contact resistance and long-term reliability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its compact form factor, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained designs. Trust in the ABC22DRSI for seamless connectivity in your next project.