ABC22DRSN-S288

Heilind Number:SULABC22DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRSN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DRSN-S288

Detailed Description

The ABC22DRSN-S288 connector is a high-performance solution for board-to-board PCB connections, featuring PPS and beryllium copper construction for optimal durability and conductivity. With a compact design and a pitch of 2.54mm, it offers seamless integration in electronic systems. This female connector, with two rows and 44 positions, ensures efficient signal transmission. The contact material, beryllium copper, plated with gold, guarantees reliable performance even in demanding environments. Its loop bellow contact type and straddle orientation further enhance connectivity. Operating at a voltage of 700VAC and an amperage of 3A, it meets stringent industry standards. With a tail length of 4.45mm, termination method of Card Extender, and termination plating of Matte Tin, this connector is suitable for various applications. Its wide operating temperature range from -65 to 150°C makes it ideal for use in extreme conditions. The ABC22DRSN-S288 is a top choice for professionals seeking quality and performance in their PCB connections.