ABC22DRSS-S288

Heilind Number:SULABC22DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULABC22DRSS-S288

Detailed Description

The ABC22DRSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable and durable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it meets the requirements of power-intensive systems. The female connector has two rows and a side-hole mount type, making it suitable for various PCB layouts. Utilizing a card extender termination method with gold-plated Beryllium Copper contacts, it guarantees low contact resistance and high signal integrity. With 44 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating efficiently in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector's loop bellow contact type and straddle orientation further enhance its performance. With a tail length of 4.45mm and a compact design of 15.49mm x 9.4mm, it saves space on the PCB. The termination plating of matte tin ensures long-term reliability. Overall, the ABC22DRSS-S288 is a top-of-the-line connector that excels in both performance and durability, making it a preferred choice for mission-critical applications.