ABC22DRSS

Heilind Number:SULABC22DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRSS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DRSS

Detailed Description

Introducing the ABC22DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, side hole mount type, and thru-hole termination method offer easy and secure installation. Gold-plated contacts on the 44 positions guarantee low contact resistance and enhanced durability. The Loop Bellow contact type and straight orientation further optimize signal transmission efficiency. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for PCB connectivity. Trust the ABC22DRSS for high-reliability performance in your critical systems.