ABC22DRST-S273

Heilind Number:SULABC22DRST-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRST-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRST-S273
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC22DRST-S273

Detailed Description

Introducing the ABC22DRST-S273, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector offers unparalleled durability and reliability. With a voltage rating of 700 VAC and an amperage of 3A, it ensures safe and efficient power transmission. The gold-plated contacts guarantee excellent conductivity, while the loop bellow contact type and threaded mount provide secure and stable connections. With 44 positions and a pitch of 2.54mm, it allows for high-density PCB layouts. Operating within a wide temperature range from -65 to 150°C, it is suitable for use in harsh environments. The matte tin termination plating ensures long-term performance. Meeting the highest quality standards, this connector is ideal for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the ABC22DRST-S273.