ABC22DRST-S288

Heilind Number:SULABC22DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DRST-S288

Detailed Description

Introducing the ABC22DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a robust construction using PPS and Beryllium Copper materials, ensuring unparalleled durability and reliability. With a current rating of 3A and voltage capability of 700VAC, it guarantees efficient power transmission. The female gender, 2-row design with a pitch of 2.54mm, and 44 positions make it versatile for various connectivity needs. Its threaded mount type and card extender termination method offer secure and easy installation. The contact material of Beryllium Copper with gold plating ensures excellent conductivity, while the loop bellow contact type enhances signal integrity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, measuring only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the ABC22DRST-S288 for superior board-to-board connections in aerospace, defense, and industrial systems.