| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC22DRST |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULABC22DRST |
ABC22DRST
| Heilind Number: | SULABC22DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC22DRST |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC22DRST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in extreme environments. With a voltage rating of 700 VAC and an amperage of 3A, it offers robust power transmission capabilities. The gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the threaded mount type and thru-hole termination method provide secure and stable connections. With two rows and 44 positions, it allows for versatile PCB connectivity. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Trust in the ABC22DRST for high-reliability performance in your critical systems.

