| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC22DRSZ |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC22DRSZ |
ABC22DRSZ
| Heilind Number: | SULABC22DRSZ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC22DRSZ |
| ECAD Model: |
Specifications
Detailed Description
This ABC22DRSZ connector, featuring PPS and Beryllium Copper construction, is designed for high-performance applications. With a compact form factor and a side hole mount type, it offers easy and efficient installation on PCBs. The gold-plated Beryllium Copper contacts ensure reliable conductivity, rated for up to 3A and 700VAC. Its loop bellow contact type and straight orientation make it ideal for secure connections in industrial settings. With 44 positions and a 2.54mm pitch, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector guarantees durability in harsh environments. Its matte tin termination plating adds to its longevity. Perfect for board-to-board or card edge connections, the ABC22DRSZ is a top choice for demanding electronic systems.

