ABC22DRTH-S13

Heilind Number:SULABC22DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DRTH-S13

Detailed Description

Introducing the ABC22DRTH-S13, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capacity, it meets the needs of power-intensive systems. The female gender, 2 rows, and clearance hole mount type offer versatile installation options. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. With a pitch of 2.54mm, 44 positions, and a straddle orientation, it facilitates efficient signal transmission. The connector's operating temperature range of -65 to 150°C, along with its matte tin termination plating, ensures durability and stability. Perfect for board-to-board and card edge connections, the ABC22DRTH-S13 is a top choice for high-reliability applications.