ABC22DRTH-S93

Heilind Number:SULABC22DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRTH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRTH-S93
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC22DRTH-S93

Detailed Description

Introducing the ABC22DRTH-S93, a high-performance PCB connector designed for demanding applications. This female connector features two rows, each accommodating 44 positions with a pitch of 2.54mm, ensuring reliable connectivity. Crafted with premium PPS and Beryllium Copper materials, it offers exceptional durability and conductivity. The contact plating of Gold and termination plating of Matte Tin further enhance its performance. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. With a contact type of Full Bellow, it ensures secure mating. The connector's compact design, measuring 10.95mm in height and 8.38mm in width, saves space on the board. Ideal for applications in aerospace, defense, and industrial sectors, the ABC22DRTH-S93 guarantees high reliability and efficiency. Upgrade your connectivity solutions with this top-of-the-line connector.