ABC22DRTI-S13

Heilind Number:SULABC22DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DRTI-S13

Detailed Description

The ABC22DRTI-S13 connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability in demanding environments. This female connector, with two rows and threaded mounting, offers secure and reliable connections. Utilizing a Card Extender termination method, it facilitates easy installation. The Beryllium Copper contacts, plated with gold, guarantee excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1in) and 44 positions, it allows for high-density PCB connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for various industrial applications. Its compact design, with a height of 10.95mm (.431in) and width of 8.38mm (.33in), makes it ideal for space-constrained installations. The matte tin termination plating ensures compatibility with RoHS standards. From board-to-board to card edge connections, the ABC22DRTIS13 connector is a versatile solution for your connectivity needs.