ABC22DRTI-S93

Heilind Number:SULABC22DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULABC22DRTI-S93

Detailed Description

The ABC22DRTI-S93 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. This female connector, with a dual-row design and threaded mount type, ensures secure and stable connection. The termination method is thru-hole, enhancing ease of installation. With contact material of Beryllium Copper and contact plating of gold, it guarantees optimal signal integrity. The 2.54mm pitch and 44 positions cater to versatile connectivity needs. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, it is suitable for harsh industrial applications. The connector's straight orientation and compact dimensions of 10.95mm height and 8.38mm width make it space-efficient on PCBs. Tailored for performance and durability, this connector is ideal for aerospace, defense, and industrial systems.