ABC22DRTI

Heilind Number:SULABC22DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRTI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DRTI

Detailed Description

Introducing the ABC22DRTI, a high-performance board-to-board PCB connector designed for precision applications. Crafted with a rugged construction, this connector features PPS and Beryllium Copper materials, ensuring durability and reliability in demanding environments. With a 2-row, 44-position configuration and a pitch of 2.54mm, it offers seamless connectivity for intricate circuitry. The female connector, with a straight orientation and threaded mount type, guarantees secure installation on PCBs. Boasting a contact type of Full Bellow and contact plating of Gold, it ensures low contact resistance and optimal signal transmission. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent performance standards. The termination method of Thru Hole with Matte Tin plating further enhances its longevity. With an operating temperature range of -65 to 150°C, this connector is ideal for use in extreme conditions. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the ABC22DRTI is the perfect choice for high-reliability connectivity solutions.