ABC22DRTS-S13

Heilind Number:SULABC22DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DRTS-S13

Detailed Description

SKU ABC22DRTS-S13 features a female connector with two rows, designed for high-performance board-to-board or card edge connections. Constructed with PPS and Beryllium Copper, it ensures durability and reliability in demanding environments. The 44 positions, each featuring full bellow contact type and gold plating, guarantee secure and efficient data transmission. With a 2.54mm pitch and 3A amperage, this connector is suitable for a wide range of applications. Its side hole mount type and card extender termination method provide easy installation. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 150°C, it meets stringent industry standards. The connector's compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained systems. Terminated with matte tin plating, it offers excellent conductivity while complying with RoHS regulations. Whether for industrial machinery, telecommunications, or aerospace systems, the ABC22DRTS-S13 connector is the perfect choice for high-reliability connectivity solutions.