ABC22DRTS-S93

Heilind Number:SULABC22DRTS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRTS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRTS-S93
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC22DRTS-S93

Detailed Description

Introducing SKU ABC22DRTS-S93, a high-performance board-to-board PCB connector designed for precision applications. This connector, featuring PPS and Beryllium Copper construction, ensures reliable connectivity in demanding environments. With a 2.54mm pitch and 44 positions, it offers ample connectivity options. The gold-plated Beryllium Copper contacts and Matte Tin termination ensure optimal signal transfer and durability. Operating at temperatures ranging from -65 to 150°C and rated for 700VAC, this connector is suitable for a wide range of industrial and commercial uses. Its straight orientation, side-hole mount, and full bellow contact type make it versatile for various PCB designs. The connector's compact size, with a height of 10.95mm and width of 8.38mm, allows for efficient board space utilization. Trust in the ABC22DRTSS93 for seamless and robust board-to-board connections in your electronic systems.