ABC22DRTS

Heilind Number:SULABC22DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULABC22DRTS

Detailed Description

Featuring PPS & Beryllium Copper construction, SKU ABC22DRTS is a high-performance female connector designed for demanding applications. With dual rows and side hole mounting, it offers secure and efficient connectivity on PCBs. Its thru-hole termination method ensures reliable contact. The gold-plated Beryllium Copper contacts provide excellent conductivity and durability, meeting amperage requirements of 3A and withstanding voltages of up to 700VAC. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 44 positions on a 2.54mm pitch, it allows for dense PCB layouts. Its straight orientation and low profile design make it versatile for various setups. The Matte Tin termination plating ensures compatibility with lead-free soldering processes. Ideal for board-to-board and card edge connections, this connector is a crucial component in high-reliability electronic systems.