| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC22DRXN-S734 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.031 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULABC22DRXN-S734 |
ABC22DRXN-S734
| Heilind Number: | SULABC22DRXN-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC22DRXN-S734 |
| ECAD Model: |
Specifications
Detailed Description
This female board-to-board PCB connector, SKU ABC22DRXN-S734, combines PPS and Beryllium Copper construction for high-performance connectivity. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. Featuring two rows of 44 gold-plated contacts in a straight orientation, it offers precise signal transfer. The full bellow contact type and thru-hole termination method guarantee secure connections. Designed for harsh environments, it operates flawlessly in temperatures ranging from -65 to 150°C. With a compact size of 10.95mm in height and 8.38mm in width, it's ideal for space-constrained applications. Matte Tin termination plating enhances durability. This connector, part of the ABC22DRXNS734 series, is perfect for demanding board-to-board and card edge connectivity in various electronic devices.

