ABC22DRXN

Heilind Number:SULABC22DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC22DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC22DRXN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC22DRXN

Detailed Description

The ABC22DRXN is a high-performance board-to-board PCB connector designed for critical applications requiring reliable power and signal transmission. Featuring PPS and Beryllium Copper construction, it ensures robust connectivity in demanding environments. With a 2.54mm pitch and gold contact plating, it offers efficient data transfer with minimal signal loss. The female connector, with two rows and 44 positions, allows for versatile connectivity options. Its straight orientation and no mounting requirement make installation easy. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for various industries. The connector's full bellow contact type and matte tin termination plating further enhance its durability. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Trust the ABC22DRXN for secure and efficient board-level connections in aerospace, defense, and other high-reliability sectors.