| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC22DRXS-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULABC22DRXS-S734 |
ABC22DRXS-S734
| Heilind Number: | SULABC22DRXS-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC22DRXS-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC22DRXS-S734, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC, it is suitable for power and signal transmission. The female gender and 44 positions with 2 rows accommodate various connection needs. Gold-plated contacts on a pitch of 2.54 mm guarantee optimal signal transfer. Operating seamlessly in temperatures ranging from -65 to 150 °C, this connector is perfect for aerospace, defense, and industrial systems. Its straight orientation and side-hole mount make installation easy. Trust the ABC22DRXS-S734 for secure and efficient board-to-board connections in your critical applications.

